Aluminum electrolytic capacitor with 1000µF capacitance and 250V DC rated voltage. Features a 20% tolerance, 2.33A ripple current, and 1.5mA leakage current. Snap-in termination for through-hole mounting, with a 10mm lead pitch. Operates from -25°C to 105°C with a 5000-hour life rating. Dimensions are 30mm diameter and 40mm height.
Nichicon LGX2E102MELB40 technical specifications.
| Capacitance | 1mF |
| Diameter | 30mm |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 1.181inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 1.5mA |
| Length | 40mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 2.33A |
| RoHS Compliant | Yes |
| Series | GX |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGX2E102MELB40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.