The Nichicon GX Series 680uF 250V 20% capacitor features a general-purpose design with a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It has a leakage current of 1.23mA and a ripple current of 2A. The capacitor is available in a bulk packaging with 250 pieces per package and is RoHS compliant. It measures 25mm in diameter and 40mm in length, with a lead pitch of 10mm and a lead diameter of 0.8mm.
Nichicon LGX2E681MELA40 technical specifications.
| Capacitance | 680uF |
| Diameter | 25mm |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 0.984inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.23mA |
| Length | 40mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 2A |
| RoHS Compliant | Yes |
| Series | GX |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGX2E681MELA40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.