Standard aluminum electrolytic capacitor with 680µF capacitance and 250V DC rated voltage. Features 20% tolerance, 1.91A ripple current, and 5000-hour life at 105°C. Radial package with snap-in termination, measuring 35mm diameter and 25mm height, with a 10mm lead pitch. Through-hole mounting and RoHS compliant.
Nichicon LGX2E681MELC25 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.23mA |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.91A |
| RoHS Compliant | Yes |
| Series | GX |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGX2E681MELC25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.