The Nichicon LGX2W561MELC50 is a 560uF radial aluminum electrolytic capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It has a lead pitch of 10mm and is lead free. The capacitor has a leakage current of 1.5mA and a ripple current of 1.98A. It is RoHS compliant and has a tolerance of 20%. The capacitor is packaged in bulk and has a package quantity of 200.
Nichicon LGX2W561MELC50 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 1.5mA |
| Length | 50mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 1.98A |
| RoHS Compliant | Yes |
| Series | GX |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGX2W561MELC50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.