The Nichicon LGY1K472MELB45 is a 4.7mF aluminum electrolytic capacitor with a 80V voltage rating. It features a radial package with a 30mm diameter and 45mm height. The capacitor is designed for general purpose use and has a maximum operating temperature of 105°C. It is RoHS compliant and available in bulk packaging with 200 units per package.
Nichicon LGY1K472MELB45 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Features | General Purpose |
| Height | 45mm |
| Height - Seated (Max) | 1.181inch |
| Lead Pitch | 10mm |
| Leakage Current | 1.83mA |
| Length | 45mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 5000°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.9A |
| RoHS Compliant | Yes |
| Series | GY |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGY1K472MELB45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.