The Nichicon LGY2C561MELZ is a 560uF aluminum electrolytic capacitor with a voltage rating of 160V. It has a radial package with a diameter of 22mm and a height of 40mm. The capacitor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and suitable for through-hole mounting.
Nichicon LGY2C561MELZ technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Lead Pitch | 10mm |
| Leakage Current | 890uA |
| Length | 40mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.5A |
| RoHS Compliant | Yes |
| Series | GY |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGY2C561MELZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.