This 1mF aluminum electrolytic capacitor has a voltage rating of 200V and is designed for through-hole mounting. It operates within a temperature range of -40°C to 105°C and has a leakage current of 1.34mA. The capacitor is packaged in bulk with 200 units per package and is compliant with RoHS regulations.
Nichicon LGY2D102MELB technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Lead Pitch | 10mm |
| Leakage Current | 1.34mA |
| Length | 45mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.2A |
| RoHS Compliant | Yes |
| Series | GY |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGY2D102MELB to view detailed technical specifications.
No datasheet is available for this part.