This 330uF electrolytic capacitor has a maximum operating voltage of 315VDC and a tolerance of 20%. It features a snap-in termination style and a through hole mounting type. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 10. It can operate within a temperature range of -25 to 105 degrees Celsius. The capacitor has a lifetime of 7000 hours and a leakage current of 960 microamps at 5 minutes.
Nichicon LGY2F331MHLB technical specifications.
| Capacitance | 330uF |
| Voltage | 315VDC |
| Tolerance | 20% |
| DC Rated Voltage | 315VDC |
| Ripple Current | 1200mA |
| Leakage Current | 960@5MinuA |
| Lifetime | 7000h |
| Size | 30 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon LGY2F331MHLB to view detailed technical specifications.
No datasheet is available for this part.