Nichicon's LGY2F471MHLC is a 470uF electrolytic capacitor with a maximum operating voltage of 315VDC and a tolerance of 20%. It has a ripple current rating of 1400 and a leakage current of 1150 microamps at 5 minutes. The capacitor is constructed with an aluminum cylindrical can and features a snap-in termination style. It is designed for through-hole mounting and has a terminal pitch of 10mm. The operating temperature range is from -25 to 105 degrees Celsius.
Nichicon LGY2F471MHLC technical specifications.
| Capacitance | 470uF |
| Voltage | 315VDC |
| Tolerance | 20% |
| DC Rated Voltage | 315VDC |
| Ripple Current | 1400mA |
| Leakage Current | 1150@5MinuA |
| Lifetime | 7000h |
| Size | 35 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon LGY2F471MHLC to view detailed technical specifications.
No datasheet is available for this part.