The Nichicon LGY2G121MHLZ is a 120uF aluminum electrolytic capacitor rated for 400VDC with a 20% tolerance. It features a snap-in termination style and a cylindrical can construction. The capacitor is designed for through-hole mounting and has a terminal pitch of 10mm. It operates within a temperature range of -25°C to 105°C and has a lifetime of 7000 hours. The ripple current rating is 750mA and the leakage current is 650uA at 5 minutes.
Nichicon LGY2G121MHLZ technical specifications.
| Capacitance | 120uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Ripple Current | 750mA |
| Leakage Current | 650@5MinuA |
| Lifetime | 7000h |
| Size | 22 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon LGY2G121MHLZ to view detailed technical specifications.
No datasheet is available for this part.