This aluminum electrolytic capacitor has a capacitance of 150uF and a DC rated voltage of 400VDC with a tolerance of 20%. It can withstand a ripple current of 820 and has a leakage current of 730 microamps at 5 minutes. The capacitor is designed for a lifetime of 7000 hours and is constructed with an aluminum cylindrical can. It is available in a through-hole package with a terminal pitch of 10 and can operate between -25 and 105 degrees Celsius.
Nichicon LGY2G151MHLB technical specifications.
| Capacitance | 150uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Ripple Current | 820mA |
| Leakage Current | 730@5MinuA |
| Lifetime | 7000h |
| Size | 30 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon LGY2G151MHLB to view detailed technical specifications.
No datasheet is available for this part.