This Nichicon electrolytic capacitor features a capacitance of 270uF and a DC rated voltage of 350VDC. It has a tolerance of 20% and a ripple current of 1100. The capacitor is designed for through hole mounting with a snap-in termination style. It has a lifetime of 7000 hours and operates within a temperature range of -25°C to 105°C.
Nichicon LGY2V271MHLB technical specifications.
| Capacitance | 270uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| Ripple Current | 1100mA |
| Leakage Current | 920@5MinuA |
| Lifetime | 7000h |
| Size | 30 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon LGY2V271MHLB to view detailed technical specifications.
No datasheet is available for this part.