The Nichicon LGY2Z152MHLC is a 1500uF aluminum electrolytic capacitor with a rated voltage of 180VDC and a tolerance of 20%. It has a ripple current rating of 2500 and a leakage current of 1550uA at 5 minutes. The capacitor is designed for through-hole mounting with a snap-in termination style and is constructed with an aluminum cylindrical can. It operates over a temperature range of -40 to 105 degrees Celsius.
Nichicon LGY2Z152MHLC technical specifications.
| Capacitance | 1500uF |
| Voltage | 180VDC |
| Tolerance | 20% |
| DC Rated Voltage | 180VDC |
| Ripple Current | 2500mA |
| Leakage Current | 1550@5MinuA |
| Lifetime | 7000h |
| Size | 35 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon LGY2Z152MHLC to view detailed technical specifications.
No datasheet is available for this part.