Nichicon LKG1C152MESYCK technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Aluminum |
| Diameter | 20mm |
| Lead Pitch | 10mm |
| Leakage Current | 460uA |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 1.1A |
| RoHS Compliant | Yes |
| Series | LKG |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LKG1C152MESYCK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.