The Nichicon LKG1C153MESBBK is a 15mF aluminum electrolytic capacitor with a DC rated voltage of 16V. It has a radial package with a diameter of 30mm and a lead pitch of 10mm. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in a bulk packaging with 200 pieces per package.
Nichicon LKG1C153MESBBK technical specifications.
| Capacitance | 15mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.46mA |
| Length | 35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 3.1A |
| RoHS Compliant | Yes |
| Series | LKG |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LKG1C153MESBBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.