Nichicon LKG1C183MESAAK technical specifications.
| Capacitance | 18mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.6mA |
| Length | 40mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 2.6A |
| RoHS Compliant | Yes |
| Series | LKG |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 16V |
| Weight | 1.139349oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LKG1C183MESAAK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.