The Nichicon LKG1E103MESBAK is a 10mF aluminum electrolytic capacitor with a radial package and through hole mount. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is RoHS compliant and has a tolerance of 20%. It is rated for a DC voltage of 25V and has a leakage current of 1.5mA.
Nichicon LKG1E103MESBAK technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.5mA |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 2.65A |
| RoHS Compliant | Yes |
| Series | LKG |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 25V |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LKG1E103MESBAK to view detailed technical specifications.
No datasheet is available for this part.