This aluminum electrolytic capacitor has a capacitance of 4.7mF and a DC rated voltage of 25V. It is designed for through-hole mounting and has a maximum operating temperature of 85°C. The capacitor is RoHS compliant and has a tolerance of 20%. It is available in a bulk packaging quantity of 250 units.
Nichicon LKG1E472MESYBK technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Aluminum |
| Diameter | 20mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.02mA |
| Length | 45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 2.3A |
| RoHS Compliant | Yes |
| Series | LKG |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LKG1E472MESYBK to view detailed technical specifications.
No datasheet is available for this part.