Nichicon LKG1H103MKNS technical specifications.
| Package/Case | Aluminum |
| Diameter | 40mm |
| Lead Pitch | 10mm |
| Length | 100mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LKG1H103MKNS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.