The Nichicon LKG1H222MESACK is an aluminum electrolytic capacitor with a capacitance of 2.2 millifarads and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial package with a diameter of 25mm and a lead pitch of 10mm, and is terminated with a snap-in style. It is RoHS compliant and available in bulk packaging with a quantity of 250 pieces.
Nichicon LKG1H222MESACK technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Lead Pitch | 10mm |
| Leakage Current | 990uA |
| Length | 50mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 2.65A |
| RoHS Compliant | Yes |
| Series | LKG |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LKG1H222MESACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.