This 3.9mF aluminum electrolytic capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for through hole mounting and has a diameter of 25mm and a lead pitch of 10mm. The capacitor is rated for a DC voltage of 50V and has a leakage current of 1.32mA. It is packaged in bulk with 250 units per package and is compliant with RoHS regulations.
Nichicon LKG1H392MESABK technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.32mA |
| Length | 45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 3A |
| RoHS Compliant | Yes |
| Series | LKG |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LKG1H392MESABK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.