Nichicon LKG1J153MKZS technical specifications.
| Capacitance | 15mF |
| Package/Case | Aluminum |
| Diameter | 63mm |
| Length | 80mm |
| Max Operating Temperature | 85°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 8.7A |
| RoHS Compliant | Yes |
| Series | LKG |
| Termination | Lug |
| Tolerance | 20% |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LKG1J153MKZS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.