Nichicon LKG1J223MLZF technical specifications.
| Capacitance | 22000uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Ripple Current | 6600mA |
| Lifetime | 1000h |
| Size | 40 X 100mm |
| Termination Style | Solder Lug |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Nichicon LKG1J223MLZF to view detailed technical specifications.
No datasheet is available for this part.