Nichicon LKG1K223MKZF technical specifications.
| Capacitance | 22mF |
| Package/Case | Aluminum |
| Diameter | 50mm |
| Length | 100mm |
| Max Operating Temperature | 85°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ripple Current | 7.8A |
| RoHS Compliant | Yes |
| Termination | Lug |
| Tolerance | 20% |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LKG1K223MKZF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.