The Nichicon LKG1K332MESCCK is a 3.3mF aluminum electrolytic capacitor with a radial package and through hole mount. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is RoHS compliant and has a tolerance of 20%. It measures 35mm in diameter and 50mm in length, with a lead pitch of 10mm. The capacitor has a leakage current of 1.54mA and a ripple current of 5.05A.
Nichicon LKG1K332MESCCK technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.54mA |
| Length | 50mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 5.05A |
| RoHS Compliant | Yes |
| Series | LKG |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 80V |
| Weight | 2.698458oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LKG1K332MESCCK to view detailed technical specifications.
No datasheet is available for this part.