The Nichicon LKG1V102MESYCK is a 1mF aluminum electrolytic capacitor with a DC rated voltage of 35V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in a snap-in style and has a diameter of 20mm. It is compliant with RoHS regulations and has a leakage current of 560uA.
Nichicon LKG1V102MESYCK technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Diameter | 20mm |
| Lead Pitch | 10mm |
| Leakage Current | 560uA |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 1.05A |
| RoHS Compliant | Yes |
| Series | LKG |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 35V |
| Weight | 0.493835oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LKG1V102MESYCK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.