The Nichicon LKG1V472MESAAK is a 4.7mF aluminum electrolytic capacitor with a DC rated voltage of 35V and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is designed for through-hole mounting and is available in a bulk packaging quantity of 250 units. It is compliant with RoHS regulations and features a leakage current of 1.21mA and a ripple current of 2.15A.
Nichicon LKG1V472MESAAK technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.21mA |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 2.15A |
| RoHS Compliant | Yes |
| Series | LKG |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 35V |
| Weight | 0.730171oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LKG1V472MESAAK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.