Nichicon's LKG1V822MESAAK is an aluminum electrolytic capacitor with a capacitance of 8.2mF, rated for a maximum operating temperature of 85°C and a DC voltage of 35V. It has a tolerance of 20% and is packaged in a through-hole configuration. The capacitor measures 25mm in diameter and 40mm in length, with a lead pitch of 10mm. It is RoHS compliant and available in a bulk packaging quantity of 250 units.
Nichicon LKG1V822MESAAK technical specifications.
| Capacitance | 8.2mF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.6mA |
| Length | 40mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 2.7A |
| RoHS Compliant | Yes |
| Series | LKG |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 35V |
| Weight | 1.139349oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LKG1V822MESAAK to view detailed technical specifications.
No datasheet is available for this part.