Nichicon LKG2A102MESACK technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Lead Pitch | 10mm |
| Leakage Current | 940uA |
| Length | 50mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 3.1A |
| RoHS Compliant | Yes |
| Series | LKG |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 100V |
| Weight | 1.467397oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LKG2A102MESACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.