The Nichicon LKS1H682MESB is a 6.8mF aluminum electrolytic capacitor with a 50V voltage rating, packaged in a radial through hole configuration. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is RoHS compliant and is available in a bulk packaging quantity of 200. It measures 30mm in diameter and 35mm in length, with a lead pitch of 10mm.
Nichicon LKS1H682MESB technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LKS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LKS1H682MESB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.