Nichicon LKS1K272MESY technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Diameter | 20mm |
| Length | 50mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 2.7A |
| RoHS Compliant | Yes |
| Series | LKS |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LKS1K272MESY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.