The Nichicon LKS1V223MESC is a 22mF aluminum electrolytic capacitor with a 35V voltage rating. It is available in a radial package with a 35mm diameter and 10mm lead pitch. The capacitor has a length of 40mm and is designed for through hole mounting. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The capacitor is supplied in bulk packaging with 200 units per package.
Nichicon LKS1V223MESC technical specifications.
| Capacitance | 22mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Lead Pitch | 10mm |
| Length | 40mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LKS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LKS1V223MESC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.