Nichicon LKS2A152MESY technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 20mm |
| Length | 45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 2.45A |
| RoHS Compliant | Yes |
| Series | LKS |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LKS2A152MESY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.