This 1mF aluminum electrolytic capacitor has a voltage rating of 250V and a tolerance of 20%. It is available in a radial package with a diameter of 35mm and a length of 35mm. The capacitor is designed for through hole mounting and is packaged in bulk. It is compliant with RoHS regulations and has an operating temperature range of -40°C to 105°C.
Nichicon LKX2E102MESC35 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LKX |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LKX2E102MESC35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.