The Nichicon LKX2G121MESY35 is a 120uF aluminum electrolytic capacitor with a 400V voltage rating. It features a radial package with a 20mm diameter and a 35mm length. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 105°C. It is RoHS compliant and available in bulk packaging with 250 units per package.
Nichicon LKX2G121MESY35 technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Diameter | 20mm |
| Height - Seated (Max) | 1.457inch |
| Lead Pitch | 0.394inch |
| Length | 35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 730mA |
| RoHS Compliant | Yes |
| Series | KX |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LKX2G121MESY35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.