The Nichicon LKX2G221MESC25 is a 220uF aluminum electrolytic capacitor with a 400V voltage rating, suitable for through hole mounting. It has a radial package with a 35mm diameter and 25mm length, and is available in a bulk packaging quantity of 250. The capacitor operates within a temperature range of -40°C to 105°C and is RoHS compliant.
Nichicon LKX2G221MESC25 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LKX |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LKX2G221MESC25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.