Nichicon LKX2G271MESB50 technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | LKX |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LKX2G271MESB50 to view detailed technical specifications.
No datasheet is available for this part.