The Nichicon LKX2G391MESC50 is an aluminum electrolytic capacitor with a capacitance of 390uF and a tolerance of 20%. It has a voltage rating of 400V and is packaged in a radial case for through-hole mounting. The capacitor operates within a temperature range of -25°C to 105°C. It is available in bulk packaging.
Nichicon LKX2G391MESC50 technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | LKX |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LKX2G391MESC50 to view detailed technical specifications.
No datasheet is available for this part.