The Nichicon LLG2E102MELB35 is a 1mF aluminum electrolytic capacitor with a 20% tolerance, suitable for through hole mounting. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is RoHS compliant and available in bulk packaging with 200 units per package. It has a diameter of 30mm and a height of 35mm, with a lead pitch of 10mm and a length of 35mm.
Nichicon LLG2E102MELB35 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Height | 35mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.5mA |
| Length | 35mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.32A |
| RoHS Compliant | Yes |
| Series | LLG |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLG2E102MELB35 to view detailed technical specifications.
No datasheet is available for this part.