This 560uF aluminum electrolytic capacitor has a 20% tolerance and a 400V voltage rating. It is packaged in a radial lead style with a 35mm diameter and 35mm height, and is designed for through hole mounting. The capacitor operates within a temperature range of -25°C to 85°C and is compliant with RoHS regulations.
Nichicon LLG2G561MELC35 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Lead Pitch | 10mm |
| Leakage Current | 1.41mA |
| Length | 35mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.39A |
| RoHS Compliant | Yes |
| Series | LLG |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLG2G561MELC35 to view detailed technical specifications.
No datasheet is available for this part.