Aluminum electrolytic capacitor with 470µF capacitance and 450V DC rating. Features 20% tolerance, 2.32A ripple current at 120Hz, and 1.37mA leakage current. Snap-in termination for through-hole mounting, with a 10mm lead pitch. Dimensions are 35mm diameter and 35mm height. Rated for 2000 hours at 85°C, with an operating temperature range of -25°C to 85°C.
Nichicon LLG2W471MELC35 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Lead Pitch | 10mm |
| Leakage Current | 1.37mA |
| Length | 35mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.32A |
| RoHS Compliant | Yes |
| Series | LG |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLG2W471MELC35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.