Aluminum electrolytic capacitor with 680µF capacitance and 450V voltage rating. Features 20% tolerance, 2.82A ripple current, and 1.65mA leakage current. Designed for through-hole mounting with a 10mm lead pitch, this snap-in terminal capacitor operates from -25°C to 85°C with a 2000-hour life expectancy. Dimensions are 35mm diameter and 45mm height.
Nichicon LLG2W681MELC45 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 1.65mA |
| Length | 45mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.82A |
| RoHS Compliant | Yes |
| Series | LG |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLG2W681MELC45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.