The Nichicon LLG2Z182MELA50 is an aluminum electrolytic capacitor with a capacitance of 1.8mF and a tolerance of 20%. It has a voltage rating of 180V and is designed for use in through-hole applications. The capacitor is packaged in a radial configuration with a diameter of 25mm and a lead pitch of 10mm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The Nichicon LLG2Z182MELA50 is RoHS compliant and available in a bulk packaging quantity of 250.
Nichicon LLG2Z182MELA50 technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.7mA |
| Length | 50mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 3.6A |
| RoHS Compliant | Yes |
| Series | LLG |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 180V |
| DC Rated Voltage | 180V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLG2Z182MELA50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.