The Nichicon LN Series 1mF 160V Aluminum Electrolytic Capacitor features a capacitance of 1mF and a voltage rating of 160V. It has a package type of Through Hole and is made of aluminum. The capacitor has a diameter of 22mm and a height of 40mm, with a lead pitch of 10mm. It operates within a temperature range of -40°C to 85°C and has a leakage current of 1.2mA. The capacitor is RoHS compliant and has a tolerance of 20%.
Nichicon LLN2C102MELZ40 technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Diameter | 22mm |
| Height | 40mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.2mA |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3A |
| RoHS Compliant | Yes |
| Series | LN |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLN2C102MELZ40 to view detailed technical specifications.
No datasheet is available for this part.