This 22mm diameter aluminum electrolytic capacitor has a capacitance of 1.2mF with a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and is rated for a maximum DC voltage of 160V. The capacitor is available in a through-hole package with a lead pitch of 10mm and is packaged in bulk quantities of 250. It is compliant with RoHS regulations.
Nichicon LLN2C122MELZ45 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Aluminum |
| Diameter | 22mm |
| Height | 45mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.31mA |
| Length | 45mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.25A |
| RoHS Compliant | Yes |
| Series | LN |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLN2C122MELZ45 to view detailed technical specifications.
No datasheet is available for this part.