The Nichicon LN 470uF 20% 160V aluminum electrolytic capacitor features a capacitance of 470uF with a tolerance of 20%. It has a voltage rating of 160V and is designed for use in a variety of applications. The capacitor is packaged in a through-hole package with a diameter of 22mm and a height of 25mm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is RoHS compliant and is available in a bulk packaging option with 250 pieces per package.
Nichicon LLN2C471MELZ25 technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Diameter | 22mm |
| Height | 25mm |
| Lead Pitch | 10mm |
| Leakage Current | 820uA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.76A |
| RoHS Compliant | Yes |
| Series | LN |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLN2C471MELZ25 to view detailed technical specifications.
No datasheet is available for this part.