The Nichicon LLN2D222MELC40 is a 2.2 millifarad aluminum electrolytic capacitor with a 20% tolerance and a maximum operating temperature of 85°C. It has a diameter of 35mm and a height of 40mm, and is designed for through-hole mounting. The capacitor is RoHS compliant and has a ripple current rating of 4.92 amps. It is suitable for use in a variety of applications, including those requiring a high level of reliability and stability.
Nichicon LLN2D222MELC40 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Height | 40mm |
| Lead Pitch | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Ripple Current | 4.92A |
| RoHS Compliant | Yes |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLN2D222MELC40 to view detailed technical specifications.
No datasheet is available for this part.