Nichicon's LLN2E152MELB50 is a 1.5mF aluminum electrolytic capacitor with a 250V voltage rating and 20% tolerance. It operates within a temperature range of -40°C to 85°C and is designed for through hole mounting. This capacitor has a high ripple current rating of 4.25A and is compliant with RoHS regulations.
Nichicon LLN2E152MELB50 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| Height | 50mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.83mA |
| Length | 50mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 4.25A |
| RoHS Compliant | Yes |
| Series | LN |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLN2E152MELB50 to view detailed technical specifications.
No datasheet is available for this part.