Nichicon LLN2G121MELY30 technical specifications.
| Capacitance | 120uF |
| Package/Case | Aluminum |
| Diameter | 20mm |
| Height | 30mm |
| Lead Pitch | 10mm |
| Leakage Current | 650uA |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.08A |
| RoHS Compliant | Yes |
| Series | LN |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLN2G121MELY30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.