This aluminum electrolytic capacitor has a capacitance of 330uF and a voltage rating of 400V with a tolerance of 20%. It is designed to operate for up to 2000 hours and has a maximum operating temperature of 85°C. The capacitor is packaged in a through-hole configuration and is lead-free and RoHS compliant.
Nichicon LLN2G331MELC25 technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Height | 25mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 1.08mA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.9A |
| RoHS Compliant | Yes |
| Series | LN |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLN2G331MELC25 to view detailed technical specifications.
No datasheet is available for this part.